Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CFS-TV-1025

Quick Disconnect Terminal 10-12AWG Copper Yellow F Electro Tin

$ 0.564
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CFS-TV-1025.

element14

Datasheet1 page22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton
MulticompCSS-TV-1008
Fork Terminal 10-12AWG Copper 26.16mm Electro Tin
MulticompCMS-DY-1025
Disconnect Terminal 10-12AWG Copper Yellow M 26.67mm Electro Tin
MulticompCSS-TV-1010
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Product Range:CSS Series; Wire Size AWG Min:12AWG; Max:10AWG; Conductor Area CSA:-; Stud
TE Connectivity165085
Terminal, Wire Pin, 12-10Awg, Crimp, Yel; |Te Connectivity Amp 165085
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²

Descriptions

Descriptions of Multicomp CFS-TV-1025 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Copper Yellow F Electro Tin
TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; TERMINAL FEMALE DISCONNECT 0.25IN YELLOW; Product Range: CFS-TV Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032
Push-On Terminal
Terminal; Connector Type:Female Disconnect; Termination Method:Crimp; Stud/Tab Size:0.250 x 0.032"; Wire Size (AWG):12-10; Insulator Material:PVC; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]