Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CMS-DY-1025

Disconnect Terminal 10-12AWG Copper Yellow M 26.67mm Electro Tin
$ 0.541
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CMS-DY-1025.

element14

Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MulticompCSS-TV-1008
Fork Terminal 10-12AWG Copper 26.16mm Electro Tin
MulticompCSS-TV-1010
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Product Range:CSS Series; Wire Size AWG Min:12AWG; Max:10AWG; Conductor Area CSA:-; Stud
Splice Terminal, 10-12AWG, Copper, Yellow, 28.8mm, Tin, InsulKrimp™, Bag
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton
MulticompCFS-TV-1025
Quick Disconnect Terminal 10-12AWG Copper Yellow F Electro Tin
Splice Terminal 12-22AWG Copper 8.1mm Electro Tin Bag

Descriptions

Descriptions of Multicomp CMS-DY-1025 provided by its distributors.

Disconnect Terminal 10-12AWG Copper Yellow M 26.67mm Electro Tin
TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP, YEL; Product Range:CMS-DY Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:12AWG; Wire Size A
Terminal; Connector Type:Male Disconnect; Termination Method:Crimp; Stud/Tab Size:0.250 x 0.032"; Wire Size (AWG):12-10; Insulator Material:Nylon; Insulator Color:Yellow; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]