Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BD682

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin

$ 0.191
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BD682.

IHS

Datasheet2 pages13 years ago

Newark

element14

Inventory History

3 month trend:
+471%

CAD Models

Download Multicomp BD682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.191
$ 0.272
Stock
4,740
259,588
Authorized Distributors
1
4
Mount
-
Through Hole
Case/Package
TO-126
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
-
3 MHz
Collector Emitter Saturation Voltage
-
2.5 V
hFE Min
750
750
Power Dissipation
40 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiBD681S
Medium Power NPN Darlington Bipolar Power Transistor
onsemiBD681STU
Medium Power NPN Darlington Bipolar Power Transistor
onsemiKSD1692YS
KSD1692YS Series 100 V 3 A NPN Surface Mount Darlington Transistor - TO-126
Bipolar (BJT) Transistor NPN 120V 200mA 400MHz 1.3W Through Hole TO-126-3
onsemiKSE802STU
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiKSE182STU
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Multicomp BD682 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 100V 4A 3-Pin TO-126
Avnet Japan
2.8v @IC = 2 A IB = 40 mA 2PNP 60V 4A Through hole mounting 10.8mm(height)
Darlington Transistor, To-126; |Multicomp Pro BD682
BIPOLAR TRANSISTOR, PNP, -100V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain hFE:750; Operating Temperature Range:-65°C to +150°C; No. of Pins:3

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]