Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSE182STU

Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSE182STU.

IHS

Datasheet7 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi KSE182STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.367
Stock
180,298
881,749
881,749
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
1.7 V
1.7 V
hFE Min
12
12
12
Power Dissipation
1.5 W
12.5 W
12.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-12-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiMJE180STU
MJE Series NPN 12.5 W 40 V 3 A Epitaxial Silicon Transistor - TO-126-3
KSD882 Series 30 V 3 A 1 W NPN Epitaxial Silicon Transistor - TO-126
1.5 A, 60 V NPN Power Bipolar Junction Transistor
Bipolar (BJT) Transistor NPN 120V 200mA 400MHz 1.3W Through Hole TO-126-3
Tube Through Hole NPN Bipolar (BJT) Transistor 40 @ 40mA 20V 100mA 4W 100MHz
onsemiKSC2682YS
Bulk Through Hole NPN KSC2682 Bipolar (BJT) Transistor 160 @ 10mA 5V 100mA 1.2W 200MHz

Descriptions

Descriptions of onsemi KSE182STU provided by its distributors.

Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 3A 3-Pin(3+Tab) TO-126 Rail
NPN 1.5W 7V 100nA 100V 80V 3A TO-126-3 Through hole mounting 8mm*3.25mm*11mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd