Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 5502-25PA-01-F1

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug

$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5502-25PA-01-F1.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-13.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
TE Connectivity4-745287-7
D Sub Contact, Pin, Solder; Series:Ampli |Te Connectivity Amp 4-745287-7
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDA15P
Conn D-Sub M 15 POS 1.38mm SolderCup STCable Mount 15 Terminal 1 Port Tray

Descriptions

Descriptions of Multicomp 5502-25PA-01-F1 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
Conn D Subminiature PL 25 POS DB Shell Size 2.77mm Solder ST Panel Mount/Through Hole
Avnet Japan
Plug, D, Pcb, Straight, 25Way; |Multicomp Pro 5502-25PA-01-F1
Solder pad 2 Polybutylene Terephthalate,Steel 5A gold Through hole mounting 53.04mm(Length)*12.5mm(height)
PLUG, D, PCB, STRAIGHT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: 5502 Series; Connector Body Material: Metal Body; Contact Material: Brass; Contact

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]