Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 5501-25PA-02-F1

Connector, D Sub, Plug, Solder, 25Way; |Multicomp Pro 5501-25PA-02-F1
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 5501-25PA-02-F1.

IHS

Datasheet2 pages6 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.655
$ 8.209
Stock
54,063
1,747
Authorized Distributors
1
6
Gender
Male
Male
Number of Positions
25
25
Number of Rows
-
2
Mount
Panel
Cable, Panel
Termination
Solder
Solder
Contact Plating
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-06-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity5-745287-4
20 DF PIN CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745287-4
TE Connectivity66570-2
CONN PIN 18AWG GOLD SOLDER CUP / Pin Contact Gold Solder Cup 18 AWG Stamped
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Multicomp 5501-25PA-02-F1 provided by its distributors.

Connector, D Sub, Plug, Solder, 25Way; |Multicomp Pro 5501-25PA-02-F1
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug
D-Subminiature Solder pad 2 Thermoplastic 3A gold panel mount 53.04mm(Length)*15mm(height)
CONNECTOR, D SUB, PLUG, SOLDER, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 5501 Series; Connector Body Material: -; Contact Material: Copper Allo

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1084674