Multicomp 2N6045

Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N6045.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-11.14%

Alternate Parts

Price @ 1000
$ 0.37
$ 1.02
$ 1.02
Stock
27,652
251,065
251,065
Authorized Distributors
1
3
3
Mount
-
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
16 A
8 A
8 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
75 W
75 W
75 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
STMicroelectronicsTIP137
Darlington Transistor, Darlington, PNP, 100 V, 70 W, 8 A, TO-220, 3 Pins
STMicroelectronicsBDX33C
BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
STMicroelectronicsTIP112
TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3

Descriptions

Descriptions of Multicomp 2N6045 provided by its distributors.

Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Trans, Npn, 100V, 16A, To-220; |Multicomp Pro 2N6045
2.2W 5V 100V 100V 16A TO-220 Flange mounting,Through hole mounting
TRANSISTOR,NPN,8A,100V,TO220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 75W; DC Collecto; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6045,