STMicroelectronics BDX33C

BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX33C.

IHS

Datasheet4 pages0 years ago

TME

Burklin Elektronik

Components Direct

Inventory History

3 month trend:
+16.26%

CAD Models

Download STMicroelectronics BDX33C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.535
$ 0.535
Stock
1,347,298
400,731
400,731
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
70 W
70 W
70 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

onsemiBDW93C
BDW93C Series 100 V 12 A 80 W NPN Darlington Transistor - TO-220-3
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP110TU
TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics BDX33C provided by its distributors.

BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics Darlington Transistor, NPN, 10A, TO-220, TH, 3-Pin
Transistor Darlington NPN 10A/100V 70W TO220 BDX 33 C
Power Bipolar, NPN, 3V, 6mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 70W; DC Collector Current: 10A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 33 C
  • BDX 33C
  • BDX33C.