onsemi 2N6045G

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
$ 1.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6045G.

Upverter

Datasheet7 pages14 years ago
Datasheet6 pages18 years ago

IHS

Newark

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
-81.42%

CAD Models

Download onsemi 2N6045G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.197
$ 0.197
Stock
253,525
39,752
39,752
Authorized Distributors
3
1
1
Mount
-
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
1000
1000
1000
Power Dissipation
75 W
75 W
75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemi2N6045
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 75W 100V
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiBDX53BTU
Bipolar (BJT) Transistor NPN - Darlington 80V 8A 60W Through Hole TO-220
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi 2N6045G provided by its distributors.

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ON SEMI 2N6045G NPN DARLINGTON TRANSISTOR, 8 A 100 V HFE:100, 4-PIN TO-220AB
50 A, 80 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
2N6045 Series 100 V 8 A Medium-Power Complementary Silicon Transistor - TO-220AB
ON SEMICONDUCTOR - 2N6045G - Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 75 W, 8 A, 1000 hFE
onsemi Darlington Transistor, NPN, 8A, TO-220AB, TH, 3-Pin
Transistor 2N6045G Darlington NPN 100 Volt 8 Amp TO-220AB
20Ã×A 100V 75W 8A 1000@3A4V 2V@3A12mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Trans Darlington NPN 100V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, BIPOL, NPN, 100V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 75W; DC Collector Current: 8A; DC Current Gain hFE: 100hFE; Transist
Darlington Transistor, Npn, 100V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:8A; Power Dissipation:75W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi 2N6045G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6045G.