Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP112

TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP112.

Farnell

Datasheet6 pages27 years ago
Datasheet6 pages27 years ago

LCSC

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.45%

CAD Models

Download STMicroelectronics TIP112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.515
$ 0.515
Stock
201,633
246,732
246,732
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
-
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP110TU
TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP112 provided by its distributors.

TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3
TRANSISTOR, DARLINGTON, SI, NPN, POWER, SWITCH, VO 100V, VI 5V, IO 2A, PD 50W, TO-220
Bipolar Transistors (BJT); TIP112; STMICROELECTRONICS; NPN; 3; 100 V; 2 A
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar, NPN, 4V, 8mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transistor Case St

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 112
  • TIP112.