Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2213S-24G

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2213S-24G.

IHS

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-15.17%

CAD Models

Download Multicomp 2213S-24G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.859
Stock
33,666
49,782
Authorized Distributors
1
4
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
MICRO-FIT 3.0 CRIMP TERM. PIN W/GOLD PLATED TIN/BRASS ALLOY CONTACT 26-30 AWG
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Multicomp 2213S-24G provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole
HEADER, 2 ROW, VERT, 24WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: 2213S Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213S24G