Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2213S-22G

Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2213S-22G.

IHS

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
-25.04%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.76
Stock
3,771
72,125
Authorized Distributors
1
2
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
22
22
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
MICRO-FIT 3.0 CRIMP TERM. PIN W/GOLD PLATED TIN/BRASS ALLOY CONTACT 26-30 AWG
Tin Direct Insert 2P -55鈩儈+125鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Conn, Header, 2Pos, 2Row Rohs Compliant: Yes |Samtec TSW-101-07-L-D .
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of Multicomp 2213S-22G provided by its distributors.

Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded HDR 22 POS 2.54mm Solder ST Through Hole
Avnet Japan
2 3A Through hole mounting 27.94mm(Length)*5.08mm(height)
Header, 2 Row, Vert, 22Way; |Multicomp Pro 2213S-22G
HEADER, 2 ROW, VERT, 22WAY; Pitch Spacing: 2.54mm; No. of Contacts: 22Contacts; Gender: Header; Product Range: 2213S Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213S22G