What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp 2212S-14SG-85

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.407
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2212S-14SG-85.

IHS

Datasheet2 pages6 years ago
Datasheet1 page16 years ago

Farnell

element14 APAC

element14

Alternate Parts

Price @ 1000
$ 0.407
$ 0.854
$ 0.854
Stock
9,176
15,638
15,638
Authorized Distributors
1
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Silver
Tin
Tin

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au), 3 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
PCB Receptacle, Square Post, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SLW Series
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Multicomp 2212S-14SG-85 provided by its distributors.

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
SOCKET, PCB, 1 ROW, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: 2212S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;
Board-Board Connector, Socket, 14 Position, 1Row; Rango De Producto:Serie 2212S; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Multicomp Pro 2212S-14SG-85

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2212S14SG85