Descriptions of Molex 22-16-2030 provided by its distributors.
PCB Receptacle, 3 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 3 Circuits
Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole KK® Frame
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Headers & Wire Housings KK 100 PCB Assy RtAn 03 Ckt Gold
Socket Header PCB - Right-Angle 3P
HEADERS, 2.54MM BOARD CONN RA 3 CKT GOLD
CONN, R/A RCPT, 3POS, 1ROW, 2.54MM, TH;
CONN RCPT 3POS 0.1 GOLD EDGE MNT
Push-Pull,Receptacle 2.54mm 1 3pin 2.5A 380nm gold white board mount,edge mount,Through hole mounting 7.52mm(Length)*7.9mm(height)
Connector, RCPT, 3POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:-; Contact Termination