Molex 09-48-3025

KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-3025.

IHS

Datasheet11 pages6 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-2.46%

CAD Models

Download Molex 09-48-3025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Terminal Connector Receptacle Female 2A 500V 2-Pos.
TE Connectivity3-640428-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity3-640429-2
Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643819-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
PCB Receptacle, 2 Contacts, 1 Row, 3.7mm, Tin, 2A, SMT, Right Angle, Phosphor Bronze, Solder

Descriptions

Descriptions of Molex 09-48-3025 provided by its distributors.

KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits
Conn Socket Strip RCP 2 POS 3.96mm Solder RA Thru-Hole Tray
Avnet Japan
Headers & Wire Housings KK 156 PCB Assy RtAn 02 Ckt Gold
Socket Header PCB - Right-Angle 2P
Cross Referenced to MOLEX - Part MOL09-48-3025
Locking Ramp,Receptacle 3.96mm 1 2pin 4.5A 380nm gold board mount,edge mount,Through hole mounting 11.4mm(height)
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM;
CONN RCPT 2P 0.156 GOLD EDGE MNT
CONN, R/A RCPT, 2POS, 1ROW, 3.96MM, TH; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: KK 396 41815 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009483025
  • 00948-3025
  • 009483025
  • 09-48-3025..
  • 09483025
  • 94-83-025
  • 9483025
  • A-41815-0425