Monolithic Power Systems MP5092GD-Z

MP5092 is dual 5.5V, 7.5A programmable current load switch with output discharge
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP5092GD-Z.

Monolithic Power Systems

Datasheet15 pages4 years ago

IHS

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NCP4545 Series 1 Channel 6 V 7 mOhm SMT High Side Load Switch - QFN-18
Integrated Load Switch, Ecoswitch™, 7.3 A/Reel |Onsemi NCP4543IMN5RG-A
Texas InstrumentsTPS22981RGPR
Thunderbolt™ Host/Peripheral Power Mux (Optimized for Thunderbolt 2) 20-QFN -40 to 85
Texas InstrumentsTPS22980RGPR
Pwr Mux 3V to 3.6V/4.5V to 19.8V 1.5A 20-Pin VQFN EP T/R
MicrochipATTINY1634-MU
AVR® ATtiny 12MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - QFN/MLF-20
CAP1208 Series 8-Channel Capacitive Touch Surface Mount Proximity - QFN-16

Descriptions

Descriptions of Monolithic Power Systems MP5092GD-Z provided by its distributors.

MP5092 is dual 5.5V, 7.5A programmable current load switch with output discharge
Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 7.5 A, 12 Milliohms, 18 Pins, QFN
Power Supply Support Circuit, Adjustable, 1 Channel, +2.6V, QCC18
IC PWR SWITCH P-CHAN 2:2 18QFN
Tape & Reel (TR) Current Limiting (Adjustable) Over Temperature e3 On/Off power distribution switch 3V~5.5V 7.5A 10m Ohm -40C~125C TJ
Dual 7.5A 5.5V Programmable Current low Rdson load switch with Output Discharge | Integrated 10mΩ Low RDSON FETsAdjustable Start Up Slew RateWide VIN Range from 0.5V to 5.5VProgrammable 7.5A Current Limit RangeOutput Discharge FunctionEnable PinThermal ProtectionSmall QFN-18 (2mmx3mm) Package for Space Saving

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS