Monolithic Power Systems MP4559DN-LF

MP4559 Series 55 V 1.5 A 2 MHz Adjustable Step-Down Converter - SOIC-8EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4559DN-LF.

Monolithic Power Systems

Datasheet19 pages5 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Monolithic Power Systems MP4559DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
Stock
68,322
147,393
Authorized Distributors
0
4
Case/Package
SOIC
-
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
4.7 A
4.7 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
55 V
55 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
52 V
52 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54240DRCT
3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
Automotive Switching Regulator, Buck, 2 A, 2 MHz
Automotive Buck Switching Regulator, 2 A, 2 MHz , 45 V Load Dump
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54335DDA
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Monolithic Power Systems MP4559DN-LF provided by its distributors.

MP4559 Series 55 V 1.5 A 2 MHz Adjustable Step-Down Converter - SOIC-8EP
Switching Regulator, Current-mode, 4.7A, 2000kHz Switching Freq-Max, PDSO8
Conv DC-DC Single Step Down 3.8V 55V 8-Pin SOIC EP
1.5A, 2MHz, 55V Buck Converter
1.5A 2MHz 55V Step-Down Converter with Superior Light-Load Efficiency. Available in Automotive (AEC-Q100) and Industrial Grade

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS