Texas Instruments TPS54240DRCT

3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
$ 2.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54240DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet55 pages11 years ago
Datasheet52 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages15 years ago

Factory Futures

LCSC

Farnell

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments TPS54240DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLMR14020SQDDARQ1
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 2A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Automotive Switching Regulator, Buck, 2 A, 2 MHz
Buck Converter, Switching Regulator, 1-Channel
Analog DevicesMAX1951ESA+
MAX195 Series 5.5V 2 A 1.1 MHz Buck Surface Mount Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54240DRCT provided by its distributors.

3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 2.5A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, PDSO10
BUCK, 3.5V TO 42VIN, 2.5A, 2.5MHZ, 10SON; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:39V; Output Current:2.5A; Voltage Regulator Case Style:SOIC; No. of Pins:10; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (18-Jun-2012); Input Voltage Max:42V; Input Voltage Min:3.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.