Monolithic Power Systems MP2492DN-LF

MP2492 Series 55 V 2 A 120 KHz Surface Mount Step-Down Converter - SOIC-8E
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2492DN-LF.

Monolithic Power Systems

Datasheet11 pages4 years ago

IHS

Augswan

Future Electronics

CAD Models

Download Monolithic Power Systems MP2492DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.816
Stock
72,026
226,677
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Outputs
1
1
Max Output Current
-
2 A
Switching Frequency
100 kHz
100 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
55 V
55 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX850ESA+
Charge Pump No 100KHz Adjustable (Fixed) 1 9V -1.28V 10V 4.5V SOIC-8 SMD mount 5mm*4mm*1.5mm
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsUCC3581DTR
15V, 1A Micropower voltage mode PWM controller, 0C to 70C 14-SOIC 0 to 70
Texas InstrumentsUC3572DTR
Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70

Descriptions

Descriptions of Monolithic Power Systems MP2492DN-LF provided by its distributors.

MP2492 Series 55 V 2 A 120 KHz Surface Mount Step-Down Converter - SOIC-8E
2A 55V 100KHz Step-Down Converter with Programmable Output Current Limit
Switching Regulator, Current-mode, 120kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 2A 55V Nonsync Buck w/Prog olimit

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS