Texas Instruments UCC3581DTR

15V, 1A Micropower voltage mode PWM controller, 0C to 70C 14-SOIC 0 to 70
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3581DTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3581DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 3.64
$ 3.64
Stock
227,804
376,456
376,456
Authorized Distributors
3
5
5
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
600 mV
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3581DTR.

Related Parts

Texas InstrumentsUCC2581DTR
15V, 1A Micropower voltage mode PWM controller, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsLM2574MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
MC33364 Series 16 V 4.5 mA 126 kHz Surface Mount SMPS Controller - SOIC-16
Analog DevicesICL7662CBD+
DC-DC Switching Inverting Regulator, Adjustable, 4.5 V-20 Vin, -20V--4.5Vout, 20mAout, SOIC-14

Descriptions

Descriptions of Texas Instruments UCC3581DTR provided by its distributors.

15V, 1A Micropower voltage mode PWM controller, 0C to 70C 14-SOIC 0 to 70
Boost,Buck,Flyback,Forward Converter No Up~100KHz Transistor Driver 1 SOIC-14 SMD mount,glue mount 8.65mm(Length)*1.58mm(height)
Pulse Width Modulation (PWM) Controller IC; Frequency:100kHz; Power Dissipation, Pd:650mW; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.