Monolithic Power Systems MP2365DN-LF

MP2365 Series 28 V 3 A 1.4 MHz Surface Mount Step-Down Converter - SOIC-8N
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2365DN-LF.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Augswan

Future Electronics

CAD Models

Download Monolithic Power Systems MP2365DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.301
Stock
70,597
287,877
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
28 V
28 V
Min Output Voltage
920 mV
920 mV
Max Output Voltage
21 V
21 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-10
Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Monolithic Power Systems MP2365DN-LF provided by its distributors.

MP2365 Series 28 V 3 A 1.4 MHz Surface Mount Step-Down Converter - SOIC-8N
Switching Regulator, Current-mode, 3A, 1400kHz Switching Freq-Max, PDSO8
Up/Down Conv Mixer 4.75V to 28V 8-Pin SOIC
3A 28V 1.4MHz Step-Down Converter

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS