Molex FM7W2P5-1002

D Subminiature Connector, 5 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for FM7W2P5-1002. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex FM7W2P5-1002.

IHS

Datasheet5 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09692117072
Conn D-Sub PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
HARTING Elektronik09692115072
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Subminiature M 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonDAM7W2PYK87
CONN DSUB PLUG 7POS PNL MNT SLDR

Descriptions

Descriptions of Molex FM7W2P5-1002 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
FM7W2P5-1002 FCT ML DSUB
D-Sub hybrid-plug Temperature range: -55 ... 130 °C Insulator: PBT glass-fibre-reinforced (UL 94 V-0) black Contact material: CuNi+Au (Hard Gold-Plated) Housing Material: Steel / Tin-Plated Housing size: 15 (DA-15) Requirement level: 1 (> 500 Mating Cycles) Termination: Solder PCB THT / 90° Rated voltage: 125 VAC Signal contacts: 5 p. Special contacts: 2 p.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM 7W2P5-1002