Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90814-0008

Header,Push-Pull 1 8pin Push-pull type Male Blade SMD mount 5.0038mm(width)

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0008.

IHS

Datasheet2 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90814-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
Stock
220
361,567
Authorized Distributors
3
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2007-11-02
LTD Date2007-11-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount Straight, Picoflex 90814
10pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 16.48mm*5.0038mm*6.9mm
Molex IDCConnector, Picoflexseries, Male plug, 10road, 1.27mmPitch, surface
Amphenol Communications Solutions10114828-10108LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
Amphenol Communications Solutions10114830-10108LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
HIROSE ELECTRICDF13A-8P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R

Descriptions

Descriptions of Molex 90814-0008 provided by its distributors.

Header,Push-Pull 1 8pin Push-pull type Male Blade SMD mount 5.0038mm(width)
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 8 WAY, 1 ROW, 1.27MM PITCH
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 8 Circuits, Tube, Natural
Conn Wire to Board HDR 8 POS 2.54mm Solder ST SMD Picoflex® Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
08 P PICOFLEX HEADER SMT RoHSconf
Cross Referenced to MOLEX - Part MOL90814-0008
1.27MM PF HDR SMT NRBLB TUBE N 8CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140008
  • 908140008