Molex 90814-3208

8-Pin 1.27mm 1 Header Push-Pull 1.2A 760nm Gold SMD 13.94mm L × 6.9mm H
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-3208.

IHS

Datasheet2 pages7 years ago

Molex

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
-38.29%

CAD Models

Download Molex 90814-3208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 8 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
8pin 1.27mm 1 Header,Push-Pull 1.2A 760nm gold SMD mount 13.94mm(Length)*6.9mm(height)
Header£¬Push-Pull 1 8pin Push-pull type Male Blade SMD mount 5.0038mm(width)
HIROSE ELECTRICDF50A-8P-1V(51)
CONN HEADER SMD 8POS 1MM / Connector Header Surface Mount 8 position 0.039" (1.00mm)
HIROSE ELECTRICDF50A-8P-1H(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-8P-1H(51)
HIROSE ELECTRICDF14-8P-1.25H(56)
Conn Shrouded Header HDR 8 POS 1.25mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 90814-3208 provided by its distributors.

8-Pin 1.27mm 1 Header Push-Pull 1.2A 760nm Gold SMD 13.94mm L × 6.9mm H
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Selective Gold (Au) Plating, 8 Circuits, Tape and Reel, Natural
HEADER, 1.27MM, 8WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Gender:Header; Lead Spacing:1.27mm; No. of Ways:8; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143208
  • 908143208