Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90663-1643

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 64 Circuits
$ 4.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90663-1643.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet2 pages17 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Alternate Parts

Price @ 1000
$ 4.06
$ 4.62
$ 4.62
Stock
1
10,749
10,749
Authorized Distributors
1
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header Connector,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,pc Tail Terminal,latch & Eject
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
80001204488 D2550-6002-Ar =50/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
TE Connectivity3-826656-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 90663-1643 provided by its distributors.

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 64 Circuits
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole QF-50™
Header Connector, pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Molex 90663-1643
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle
Cross Referenced to MOLEX - Part MOL90663-1643
QF50 SRD HDR VT W/ELV .25AU 64CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906631643
  • 906631643