Molex 90571-1641

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole QF-50™ Tray
$ 4.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90571-1641.

IHS

Datasheet2 pages12 years ago

Molex

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.62
$ 4.73
$ 4.73
Stock
10,749
1,272
1,272
Authorized Distributors
3
2
2
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-17
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole, TSW Series
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch C-Grid III Header Dual Row Vertical 60 Circuits 0.38um Gold Selective Plating
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole QF-50™ Tray

Descriptions

Descriptions of Molex 90571-1641 provided by its distributors.

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole QF-50™ Tray
Board Connector, 64 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Eject
64pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 1A 99nm 100.74mm*8.5mm
2.54mm Pitch QF-50 Header, Vertical, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 64 Circuits, 0.1 µm Gold (Au)
Cross Referenced to MOLEX - Part MOL90571-1641
HEADERS, QF50 SRD HDR VT W/ELV YEL .1AU 64CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0905711641
  • 905711641