Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3433-6302-AR

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3433-6302-AR.

element14 APAC

Datasheet5 pages14 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-5.78%

CAD Models

Download 3M D3433-6302-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

80001204488 D2550-6002-Ar =50/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
HEADER, CONN, PCB PLUG,50 CONT, SMT,2500 SERIES, BREAKAWAY, FOUR-WALL,0.1" PIN-SPNG
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
2.54mm Pitch C-Grid III Header Dual Row Vertical 50 Circuits 0.38um Gold Selective Plating
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 40 Circuits

Descriptions

Descriptions of 3M D3433-6302-AR provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Each
D3433-6302-AR =50/HDR/LL/STR/HT/.112/10AVG/ROHS | 3M D3433-6302AR
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM;
7010396944 80001205089 50/HDR/LL/STR/HT/.112/10AVG/RO
3M Four-Wall Header, D3000 Series, D343
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 250nm gold Black Through hole mounting 82.93mm(Length)*8.6mm(height)
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:D3000 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001205089
  • D3433-6302-AR.
  • D3433-6302AR