Molex 87568-5063

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-5063.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages20 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.16%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions89361-350LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector SKT 50 POS 2mm IDT RA Cable Mount Box
TE Connectivity1-1658527-4
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Molex 87568-5063 provided by its distributors.

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
28 AWG Receptacle 2mm 2 50pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 56.65mm(Length)*5.87mm(height)
RECEPTACLE, IDT, 50WAY; Product Range:MOLEX - Milli-Grid 87568 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875685063
  • 875685063