Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90571-1341

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 4.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90571-1341.

IHS

Datasheet4 pages7 years ago

Molex

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 4.72
$ 1.66
$ 1.66
Stock
1
63,199
63,199
Authorized Distributors
1
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
34
34
34
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 34 Circuits
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 34 Circuits, Tin (Sn) Plating
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80001204462 D2534-6002-Ar =34/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 90571-1341 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch, pc Tail Terminal, eject Lever |Molex 90571-1341
HEADER, SHROUDED, 34WAY; Product Range:MOLEX - QF-50 90571 Series
2.54mm Pitch QF-50 Header, Vertical, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 34 Circuits, 0.1 µm Gold (Au)
Cross Referenced to MOLEX - Part MOL90571-1341
HEADERS, QF50 SRD HDR VT W/EL W/ELV YEL .1AU 34CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0905711341
  • 905711341