3M 30334-6002HB

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 30334-6002HB.

IHS

Datasheet4 pages14 years ago

Newark

Arrow Electronics

Jameco (USA)

CAD Models

Download 3M 30334-6002HB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.634
Stock
229
272,338
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity111825-7
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
TE Connectivity3-1634688-4
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
26-Pin Header 2.54mm Pitch Push-Pull 1.75A 250nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
Pin Header, 34 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of 3M 30334-6002HB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
.100" × .100" Low Profile Four-Wall, Straight and Right Angle
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
34/HDR/LP/BX/STR/CS/.110/AUFL LOW PROFILE HEADER, 303 SERIES
Conn, Header, 34Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:34Contacts; Gender:Header; Product Range:303 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |3M 30334-6002HB.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30334-6002HB.
  • SE008002096