3M D2534-6002-AR

34-Pin Header, Push-Pull, 2.54mm Pitch, 1.75A, Gold, Black, TH, 50.5mm L × 8.59mm H
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2534-6002-AR.

IHS

Datasheet6 pages14 years ago

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-54.55%

CAD Models

Download 3M D2534-6002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tray
TE Connectivity5746443-8
Board Connector, 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator, Plug

Descriptions

Descriptions of 3M D2534-6002-AR provided by its distributors.

34-Pin Header, Push-Pull, 2.54mm Pitch, 1.75A, Gold, Black, TH, 50.5mm L × 8.59mm H
80001204462 D2534-6002-Ar =34/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
WIRE-BOARD CONNECTOR, HEADER, 34 POSITIO
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
FourWall Header, D2500 Series | 3M D2534-6002-AR
3M Four-Wall Header, D2500 Series, D253
WIRE-BOARD CONNECTOR, HEADER, 34 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM; Product Range:D2500 Series; No. of Contacts:34Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204462
  • D2534-6002-AR.
  • D2534-6002AR