Molex 90151-2126

Push-Pull Receptacle 2.54mm 26-Pin 3A 1.02μm Tin Black TH 33.02mm L × 5.08mm H
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90151-2126.

IHS

Datasheet6 pages7 years ago

Molex

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+326%

CAD Models

Download Molex 90151-2126 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 1.887
$ 1.887
Stock
22,693
11,137
11,137
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Polyester
Polyamide
Polyamide
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginSG
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
TE Connectivity5-534267-6
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
TE Connectivity1-215309-3
Push-Pull,Receptacle 2.54mm 2 26pin 3A 800nm gold green Through hole mounting
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray

Descriptions

Descriptions of Molex 90151-2126 provided by its distributors.

Push-Pull Receptacle 2.54mm 26-Pin 3A 1.02μm Tin Black TH 33.02mm L × 5.08mm H
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
C-Grid III PCB Receptacle, 2.54mm Pitch, Dual Row, Vertical, 26 Circuits, Tin (Sn) Plating, Straight PCB Pins
PCB Receptacle, 26 Contacts, 2 Rows, 2.54mm, Tin, 3A, Female Receptacle, THT, Straight, Solder, PET
Headers & Wire Housings CGrid PCB Conn DR Vt TnA 26Ckt
Cross Referenced to MOLEX - Part MOL90151-2126
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN, RCPT, 26POS, 2ROW, 2.54MM, TH;
2.54MM C-GRID III PCB RCPT 26C
HEADER, 26WAY; Series:C-Grid III; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:26; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Board to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901512126
  • 90151/2126
  • 901512126