Harwin M20-7831346

Push-Pull,Receptacle 2 26pin Push-pull type Female Socket Black Through hole mounting
$ 1.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7831346.

IHS

Datasheet1 page7 years ago

HQonline

Inventory History

3 month trend:
-11.62%

CAD Models

Download Harwin M20-7831346 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.887
$ 5.06
$ 5.06
Stock
11,137
22,693
22,693
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 12+12 contacts"
Conn IDC Connector RCP 20 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
TE Connectivity5-534267-6
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Harwin M20-7831346 provided by its distributors.

Push-Pull,Receptacle 2 26pin Push-pull type Female Socket Black Through hole mounting
Harwin M20-7831346 DIL Connector Female Vertical Throughboard 13+13PosUnshrouded
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, tin, 13+13 contacts"
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings 13+13 DIL VERTICAL SOCKET TIN
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
13+13 POS. FEMALE DIL VERT THR
CONNECTOR, RCPT, 26POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Th; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR