TE Connectivity 1-215309-3

Push-Pull,Receptacle 2.54mm 2 26pin 3A 800nm gold green Through hole mounting
$ 3.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215309-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+12.46%

CAD Models

Download TE Connectivity 1-215309-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

26-Pin Header 2.54mm Pitch 2 Pos Push-Pull 1.75A 760nm Gold Black TH 40.34mm × 8.59mm × 8.59mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
Samtec 2.54mmpitch26pDouble row pin header, TSTseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions66506-051
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-215309-3 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 26pin 3A 800nm gold green Through hole mounting
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
SOCKET, HEADER, 13WAY; Product Range:TE - AMPMODU HV-100 Series; Series:HV-100; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:13; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire to Board
2X13P HV100 REC CON. TE, 8.5MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 13 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-215309-3 | Internal Number: 1-215309-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12153093