Molex 87264-1052

PCB Receptacle, 10 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87264-1052.

IHS

Datasheet3 pages9 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-10.12%

CAD Models

Download Molex 87264-1052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Signal and Industrial Connectors; MOLEX; 79107-7004; Vertical; US; 2; Through Hole
Header Connector, pcb Mount, recept,12 Con; |Molex 79107-7005
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube
HIROSE ELECTRICDF11-10DS-2DSA(05)
Hirose 2.0mmpitch10pDouble row female, DF11series, right angle, Through hole mounting
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole

Descriptions

Descriptions of Molex 87264-1052 provided by its distributors.

PCB Receptacle, 10 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
Push-Pull,Receptacle 2mm 2 10pin 1A 380nm gold Black Through hole mounting 10.2mm*3.9878mm*5mm
Conn Socket Strip RCP 10 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38µm, Gold (Au) Plating, 10 Circuits, Tube, Lead-Free
Pin Header PCB - Right-Angle 10P
2MM MGRID RCPT S/E RA .38AULF 10CKT;
CONN, R/A RCPT, 10POS, 2ROW, 2MM, TH;
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN RCPT 10P 0.079 GOLD PCB R/A
CONN, R/A RCPT, 10POS, 2ROW, 2MM, TH; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 87264 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0872641052
  • 87264-1052.
  • 872641052