Molex 79107-7004

Signal and Industrial Connectors; MOLEX; 79107-7004; Vertical; US; 2; Through Hole
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79107-7004.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet3 pages5 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+15.85%

CAD Models

Download Molex 79107-7004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PCB Receptacle, 10 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
HIROSE ELECTRICDF11-10DS-2DSA(05)
Hirose 2.0mmpitch10pDouble row female, DF11series, right angle, Through hole mounting
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tube

Descriptions

Descriptions of Molex 79107-7004 provided by its distributors.

Signal and Industrial Connectors; MOLEX; 79107-7004; Vertical; US; 2; Through Hole
Milli-Grid Vertical Receptacle, 2.00mm Pitch, Dual Row, Through Hole, 3.00mm Tail Length, 0.38µm Gold (Au) Plating, 10 Circuits, Lead-Free, Tube
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, RCPT, 10POS, 2ROW, 2MM, TH; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Milli-Grid 79107 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl
Pitch mm = 2 / Contacts = 10 / Rows = 2 / Gender = Female / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791077004
  • 79107-7004.
  • 791077004