3M 950412-5002-AR

Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 950412-5002-AR.

IHS

Datasheet3 pages13 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Header Connector, pcb Mount, recept,12 Con; |Molex 79107-7005
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Amphenol Communications Solutions63453-112LF
Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Samtec Board-to-Board Receptacle, 2mm Pitch, 12-Pin Dual Row, SQW Series, Right Angle, TH

Descriptions

Descriptions of 3M 950412-5002-AR provided by its distributors.

Conn Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
Board-Board Connector, Socket, 12 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:950 Series Rohs Compliant: Yes
BOARD-BOARD CONN, SOCKET, 12WAY, 2ROW; S; BOARD-BOARD CONN, SOCKET, 12WAY, 2ROW; Series:950; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500027821