Molex 78172-5006

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Black
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78172-5006.

IHS

Datasheet1 page11 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+3.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
TE Connectivity353293-5
Conn IDC Connector RCP 5 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity353293-3
TE Connectivity IDC Connector, AMP Mini CT Series, Receptacle, 3 Pos, 1.5mm Pitch, Wire Mount
Amphenol Communications Solutions10114826-00005LF
Connector Housing, FCI 10114826, Receptacle, 5 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 78172-5006 provided by its distributors.

1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Black
Conn Housing RCP 6 POS 1.2mm Crimp ST Cable Mount Black Pico-EZmate™ Bag
CONN HOUSING, RCPT, 6POS, 1.2MM, BLACK; Pitch Spacing:1.2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Pico-EZmate 78172 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -781725006
  • 0781725006
  • 781725006