Molex 76825-0002

Mega-Fit Right-Angle Header, 2 Circuits, Tin (Sn) Plating, UL 94 V-0, Glow-Wire Capable, Tray
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76825-0002.

Upverter

Datasheet22 pages4 years ago
Technical Drawing3 pages5 years ago

IHS

Molex

Farnell

Newark

Inventory History

3 month trend:
-41.78%

CAD Models

Download Molex 76825-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.689
$ 1.96
Stock
303,342
179,470
Authorized Distributors
6
6
Gender
Male
Male
Pitch
5.7 mm
5.7 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
-
-
Contact Material
Nickel, Tin
Gold, Nickel

Supply Chain

Country of OriginCN
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
2pin 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
2-Pin Header, Locking Ramp, 13A, Tin Plated, Beige, TH, 15.4mm × 11.4046mm × 20.1mm
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
10127820-0222LF-MINITEK PWR4.2 VT HEADER | Amphenol FCI (Amphenol CS) 101278200222LF
TE Connectivity1586585-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug

Descriptions

Descriptions of Molex 76825-0002 provided by its distributors.

Mega-Fit Right-Angle Header, 2 Circuits, Tin (Sn) Plating, UL 94 V-0, Glow-Wire Capable, Tray
Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
CONNECTOR, HEADER, 2POS, 2ROW, 5.7MM; Pr; CONNECTOR, HEADER, 2POS, 2ROW, 5.7MM; Product Range:Mega-Fit 76825 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:2; Pitch Spacing:-; Contact Plating:Tin Plated Contacts; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0768250002
  • 76825-0002.
  • 768250002