Molex 76829-0002

Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76829-0002.

Upverter

Datasheet3 pages8 years ago

Sager Electronics

IHS

Molex

Farnell

Inventory History

3 month trend:
+32.39%

CAD Models

Download Molex 76829-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

2pin 2 5.51mm Header,Locking Ramp 13A 900nm tin Through hole mounting 12.7mm(height)
Molex 460150203 Mini-fit Plus Header 2-pin 4.2mm Snap-in Peg PCB Lock
4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
10127820-0222LF-MINITEK PWR4.2 VT HEADER | Amphenol FCI (Amphenol CS) 101278200222LF
TE Connectivity1586585-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug

Descriptions

Descriptions of Molex 76829-0002 provided by its distributors.

Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 2 Contacts, 5.7mm Pitch
Mega-Fit Vertical Header, 5.70mm Pitch, Through Hole, Dual Row, 2 Circuits, Matte Tin (Sn) Plating, 3.73mm Tail Length, Glow-Wire Capable, Tray, Black
CONNECTOR, HEADER, 2POS, 2ROW, 5.7MM; Pr; CONNECTOR, HEADER, 2POS, 2ROW, 5.7MM; Product Range:Mega-Fit 76829 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:2; Pitch Spacing:-; Contact Plating:Tin Plated Contacts; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 076829-0002
  • 0768290002
  • 76829-0002.
  • 768290002