Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87427-0212

2-Pin Header, Locking Ramp, 13A, Tin Plated, Beige, TH, 15.4mm × 11.4046mm × 20.1mm
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87427-0212.

Sager Electronics

Datasheet2 pages13 years ago

Molex

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 87427-0212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 0.659
$ 0.659
Stock
26,425
158,849
158,849
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2pin 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
Header; Wire to Board; PCB Plug; 2 Cont; Thru-Hole; Mini-Fit Jr./5566 Series; Natural
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Copper Alloy, THT

Descriptions

Descriptions of Molex 87427-0212 provided by its distributors.

2-Pin Header, Locking Ramp, 13A, Tin Plated, Beige, TH, 15.4mm × 11.4046mm × 20.1mm
Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, with Flange, 2 Circuits, Tin (Sn) over Nickel (Ni) Plating
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Right Angle, Shrouded, Brass, Wire-to-Board
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Headers & Wire Housings Minifit Jr. Header
Cross Referenced to MOLEX - Part MOL87427-0212
Conn, Hdr, Molex 87427-0212; |Molex 87427-0212
CONN, R/A PCB HDR, 2POS, 2ROW, 4.2MM/THT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874270212
  • 874270212