Molex 73415-1001

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
$ 3.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73415-1001.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago

Upverter

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
-11.89%

CAD Models

Download Molex 73415-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RF / Coaxial Connector, SMA Coaxial, 50 ohm, Gold, Straight Jack, Board Edge / End Launch, THT
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity6-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Amphenol RF901-143-6RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Molex 73415-1001 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Molex MMCX Receptacle Coax Connector, MMCX Series, TH, 50Ω, Solder Termination
Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb; |Molex 73415-1001
Connector MMCX Female 50Ohm Solder Right Angle Thru-Hole Gold Tray
RF/COAXIAL, MMCX JACK, R/A, 50 OHM SOLDE; RF/COAXIAL, MMCX JACK, R/A, 50 OHM SOLDER; Connector Type:MMCX Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Frequency Max:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.734151001
  • 0734151001
  • 73415-1001.
  • 734151001