Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73137-5003

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73137-5003.

Upverter

Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+15.79%

CAD Models

Download Molex 73137-5003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
RF / Coaxial Connector, SMB Coaxial, 50 ohm, Gold, Straight Jack, Through Hole Vertical, PCB Mount
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF / Coaxial Connector, BNC Coaxial, 75 ohm, Gold, Straight Jack, THT, THT, Phosphor Bronze

Descriptions

Descriptions of Molex 73137-5003 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Connector BNC Female 0Hz To 2GHz 50 Ohm Solder Right Angle Through Hole Gold Tray
Molex BNC Receptacle, Coax Connector, BNC Series, PCB Mount, 50Ω Impedance, TH Termination
RF Connectors / Coaxial Connectors RA JACK PCB BHD LPRO
RIGHT ANGLE 50OHM THRU HOLE BULKHEAD FITTING BNC CONN, JACK, SOLDER TERM NICKEL
RF connectors / coaxial connectors; MOLEX; 73137-5003; 50 Ohm; Through Hole; Right Angle, Straight; Solder
RF COAX CONN, BNC, R/A JACK, 4GHZ; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosph
BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Through Hole, Panel Isolated, Black PBT Housing, Housing Height 13.20mm, Nut and Lockwasher Included, 50 Ohms
RF Connector Type = BNC / Gender = Plug / Mounting Type = Panel Mount / Mounting Type = Through Hole / Orientation = Right Angle / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 2 / Contact Material = Phosphor Bronze / Contact Plating = Gold / Body Material = Zinc Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731375003
  • 731375003