Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 67491-1032

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67491-1032.

Master Electronics

Datasheet2 pages13 years ago

Molex

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.09
Stock
0
27,867
Authorized Distributors
0
2
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
-
Brass

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series
Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Plug
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Layer
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, HTMS Series
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 67491-1032 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Pin and Socket Header PCB - Vertical 7P
High Performance Cable Connectors 7Ckt Vert Signal Hdr
Sata Circuit=7 P=1.27Mm Thru S/T |Molex 67491-1032
1.27mm Pitch Serial ATA High Speed Header, Through Hole, Vertical, 7 Circuits, 0.38µm Gold (Au) Selective Plating, with 2.05mm PC Tail Length, for 1.60mm PCB, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0674911032
  • 674911032