Molex 67491-0022

Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Plug
$ 0.917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67491-0022.

JRH Electronics

Datasheet2 pages13 years ago

IHS

Molex

Arrow Electronics

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.917
$ 0.201
Stock
0
7,947
Authorized Distributors
1
1
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Plastic
Contact Material
-
Gold, Nickel

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal
Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Molex 67491-0022 provided by its distributors.

Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Plug
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Frame
Pin and Socket Header PCB - Vertical 7P
High Performance Cable Connectors 7Ckt Vert Signal Hdr
127MM HIGH SPEED PLUG VERT TYPE / Molex;
1.27mm Pitch Serial ATA High Speed Header, Through Hole, Vertical, 7 Circuits, 0.38µm Gold (Au) Selective Plating, with 2.05mm PC Tail Length, Black Housing, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0674910022
  • 674910022