Descriptions of Molex 560085-0101 provided by its distributors.
Molex Tinned crimping terminal Female terminal, DuraClikseries, maximum0.3mm², min0.1mm²
Rectangular Connector Contacts; 5600850101; MOLEX; Tin; Crimp; Cable; Connector, PCB, Signal
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: DuraClik 560085 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; Wire Size AWG Mi
DuraClik Crimp Terminal, Female, 26-22 AWG, Tin (Sn) Plating, Reel
Connector Accessory, 0.055in Max Cable Dia, Contact, Phosphor Bronze
CONN SOCKET 22-26AWG CRIMP TIN / Socket Contact Tin 22-26 AWG Crimp
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug
Terminal, Socket, Automotive, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Contact SKT Crimp ST Cable Mount 22-26AWG DuraClik™ T/R
Crimp Terminal, Receptacle, Tin, 26 ... 22AWG
Crimp Rec. Terminal For 2.0W/B Smt
CONTACT, 22AWG, SOCKET, CRIMP;