Molex 55917-1210

Pin Header, 12 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55917-1210.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages20 years ago

Molex

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-18.42%

CAD Models

Download Molex 55917-1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.391
$ 0.241
Stock
223,832
6,050
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
12
-
Number of Rows
2
2
Mount
Through Hole
-
Termination
Through Hole
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
-
Housing Material
Polyester
-
Contact Material
Brass
Brass

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

HIROSE ELECTRICDF11-12DP-2DSA(24)
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole iGrid™ Frame
Pin Header, 10 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
HIROSE ELECTRICDF11-14DP-2DSA(24)
CONN HEADER VERT 14POS 2MM / Connector Header Through Hole 14 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-10DP-2DSA(24)
CONN HEADER VERT 10POS 2MM / Connector Header Through Hole 10 position 0.079" (2.00mm)
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 55917-1210 provided by its distributors.

Pin Header, 12 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Header Connector, pcb Mount, recept,12 Con; |Molex 55917-1210
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector, HEADER, 12POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:MicroClasp 55917 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyester; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Polarisation Type:PCB Locator; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559171210
  • 55917-1210.
  • 55917-1210..
  • 559171210