Harwin M20-9980646

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9980646.

JRH Electronics

Datasheet1 page7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-7.13%

CAD Models

Download Harwin M20-9980646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.271
$ 0.328
Stock
45,335
53,868
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 6+6 contacts
Amphenol Communications Solutions67996-412HLF
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 5+5 contacts"
Amphenol Communications Solutions67997-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68692412H
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Harwin M20-9980646 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
HARWIN 2.54mmpitch12pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
HEADER, 2ROW, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Mater

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR