Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53259-0229

Mighty-SPOX Header, 3.50mm Pitch, Right-Angle, 2 Circuits, Brass (CuZn) Contact

$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53259-0229.

Newark

Technical Drawing1 page16 years ago

Molex

Verical

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.86%

CAD Models

Download Molex 53259-0229 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Header, Push-Pull, 2-Pin, 3.96mm Pitch, 7A, Tin-Plated, Black, TH 6.78mm × 7.62mm × 18.42mm
KK 396 Solid 90° Header Friction Lock with Snap-in Plastic Peg PCB Lock 2 Circuits Tin Plating
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640387-2
TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 53259-0229 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Right-Angle, 2 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder RA Thru-Hole Frame
WTB CONN, HEADER, 2POS, 1ROW, 3.5MM; Connector Systems:Power; Pitch Spacing:3.5mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mighty-SPOX 53259 Series; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532590229
  • 53259-0229.
  • 532590229