Molex 53258-0629

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 6 Circuits, Brass (CuZn) Contact
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53258-0629.

Farnell

Datasheet1 page17 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.47%

CAD Models

Download Molex 53258-0629 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 6 Circuits Tin (Sn) Plating
Pin Header, 6 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, THT
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280611-1
6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
TE Connectivity / AMP1-1971817-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 53258-0629 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 6 Circuits, Brass (CuZn) Contact
6 Positions Header, Shrouded Connector 0.138" (3.50mm) Through Hole Tin
Conn Wire to Board HDR 6 POS 3.5mm Press Fit ST Top Entry Thru-Hole Mighty-SPOX Tray
6pin 3.5mm 1 Header,Locking Ramp 5.5A 1μm tin Through hole mounting 23.1mm(Length)
Signal and Industrial Connectors; MOLEX; 53258-0629; Vertical; KR; 1; Through Hole
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Headers & Wire Housings 6CKT 3.5MM W TO B CONN
Cross Referenced to MOLEX - Part MOL53258-0629
Connectoer,PCB,Wire to Board,3.5mmPitch,
RS APAC
CONN, PCB HDR, 6POS, 1ROW, 3.5MM, THT;
CONN, PCB HDR, 6POS, 1ROW, 3.5MM, THT; Pitch Spacing:3.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mighty-SPOX 53258 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532580629
  • 532580629